-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREW RTNR KIT,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2133
|
Newark | D-Sub Tools & Hardware Ampli Pin Contassy |Amp Te Connectivity 212447-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$32.2800 / $41.1700 | Buy Now |
DISTI #
15H4877
|
Newark | Screwlock, 4-40 Unc-2A, 5.66Mm, Product Range:Amplimite Series, Screw Length:5.66Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 212447-2 Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1300 | Buy Now |
DISTI #
A122272-ND
|
DigiKey | CONN SCREWLOCK KIT 2 ASSY/PACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
393 In Stock |
|
$29.3344 / $39.6100 | Buy Now |
DISTI #
212447-2
|
Avnet Americas | Connector Accessories Screw Lock Assembly Kit Kit Female Passivated Stainless Steel - Bulk (Alt: 212447-2) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$25.0160 / $30.1040 | Buy Now |
DISTI #
571-212447-2
|
Mouser Electronics | D-Sub Tools & Hardware AMPLI PIN CONTASSY RoHS: Compliant | 58 |
|
$29.3400 / $35.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 1 Container: Box | 0Box |
|
$27.1800 | Buy Now |
DISTI #
AMP212447-2
|
Heilind Electronics | SCREW RTNR KITAMPLIMITE | Americas - 0 in Stock |
|
$31.1765 / $31.6418 | Buy Now |
|
Onlinecomponents.com | SCREW RTNR KIT,AMPLIMITE RoHS: Compliant |
517 In Stock |
|
$28.6100 / $40.8100 | Buy Now |
|
Quest Components | 1 |
|
$43.4880 | Buy Now | |
DISTI #
212447-2
|
TTI | D-Sub Tools & Hardware AMPLI PIN CONTASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 360 In Stock |
|
$31.6500 / $37.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212447-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212447-2
TE Connectivity
SCREW RTNR KIT,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |