There are no models available for this part yet.
Overview of 2124 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-124MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 2124 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F4730
|
Newark | Standoff - Stainless Steel/ Bulk |Keystone 2124 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5000 | Buy Now | |
DISTI #
36-2124-ND
|
DigiKey | HEX STANDOFF #6-32 SS 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1258 In Stock |
|
$0.9666 / $2.1600 | Buy Now | |
DISTI #
534-2124
|
Mouser Electronics | Standoffs & Spacers SS 1.000 M/F THRD RoHS: Compliant | 165 |
|
$0.9330 / $1.7000 | Buy Now | |
DISTI #
70183096
|
RS | Standoff, 1/4 Hex, M-F, Threaded (6-32), Length 1.00, Stainless Steel | Keystone Electronics 2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 783 |
|
$1.5800 / $1.8700 | Buy Now | |
Future Electronics | Hex 6-32 Thread Stainless Steel Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.6400 / $1.7400 | Buy Now | ||
Bisco Industries | 27 |
|
Buy Now | ||||
DISTI #
KEY2124
|
Heilind Electronics | STANDOFF - STAINLESS STEEL | Americas - 247 in Stock |
|
$1.8700 | Buy Now | |
Bristol Electronics | 100 |
|
RFQ | ||||
DISTI #
KEYS2124
|
TME | Screwed spacer sleeve, 25.4mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$1.1900 / $1.5400 | RFQ | |
DISTI #
KEY2124
|
Interstate Connecting Components | STANDOFF - STAINLESS STEEL | 82 |
|
$1.8700 | Buy Now |
CAD Models for 2124 by Keystone Electronics Corp
Part Data Attributes for 2124 by Keystone Electronics Corp
2124
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
2124Keystone Electronics CorpVS
-