Part Details for 2123LEM3040LHN0110 by Fenghua (HK) Electronics Ltd
Overview of 2123LEM3040LHN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 2123LEM3040LHN0110
2123LEM3040LHN0110 CAD Models
2123LEM3040LHN0110 Part Data Attributes
|
2123LEM3040LHN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2123LEM3040LHN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3370 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2123LEM3040LHN0110
This table gives cross-reference parts and alternative options found for 2123LEM3040LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2123LEM3040LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B7129M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 2123LEM3040LHN0110 vs B41252B7129M062 |
2123LEM3040LHN3110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3040LHN0110 vs 2123LEM3040LHN3110 |
2123LEM3040LHN7110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3040LHN0110 vs 2123LEM3040LHN7110 |
LGY1V123MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | 2123LEM3040LHN0110 vs LGY1V123MEKB40 |
8123LEM3040LHN2110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3040LHN0110 vs 8123LEM3040LHN2110 |
1123LEM3040LHN3110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3040LHN0110 vs 1123LEM3040LHN3110 |
B41252B7129M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 2123LEM3040LHN0110 vs B41252B7129M060 |
1123LEM3040LHN9110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3040LHN0110 vs 1123LEM3040LHN9110 |
ECS1VBW123MLL10300040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | Nantong Jianghai Capacitor Co Ltd | 2123LEM3040LHN0110 vs ECS1VBW123MLL10300040 |
1123LEM3040LHN5110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3040LHN0110 vs 1123LEM3040LHN5110 |