Part Details for 2122DH3PG by TE Connectivity
Overview of 2122DH3PG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2122DH3PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1089
|
Newark | 2122Dh3Pg=Rly, mini, off,2P,48V,2-60Sec |Agastat Te Connectivity 2122DH3PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4,181.0800 / $4,916.4200 | Buy Now |
DISTI #
15H4866
|
Newark | Time Delay Relay, Dpdt, 120Vac, 2S-60S, Contact Voltage Vdc:110V, Time Min:2S, Time Max:60S, Product Range:2100 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:120V Rohs Compliant: No |Agastat Te Connectivity 2122DH3PG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,073.5300 / $3,611.3900 | Buy Now |
DISTI #
2122DH3PG-ND
|
DigiKey | RELAY TIME DELAY 60SEC 10A 30V Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,201.5900 | Buy Now |
DISTI #
655-2122DH3PG
|
Mouser Electronics | Time Delay & Timing Relays 2122DH3PG=RLY,MINI,OFF,2P,48V,2-60SEC RoHS: Not Compliant | 0 |
|
$3,201.5800 | Order Now |
DISTI #
71707832
|
RS | 2122DH3PG=RLY, MINI, OFF,2P,48V,2-60SEC | TE Connectivity 2122DH3PG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3,483.3300 | RFQ |
|
Onlinecomponents.com | Time Delay Relays |
1 Partner Stock |
|
$2,716.1900 / $3,457.7100 | Buy Now |
DISTI #
TE Connectivity 2122DH3PG
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 1 |
|
Buy Now | |
DISTI #
000000000002763811
|
Sager | Time Delay & Timing Relays 2122DH3PG=RLY,MINI,OFF,2P,48V,2-60SEC Min Qty: 1 | 0 |
|
$3,361.6700 / $3,492.6400 | Buy Now |
|
Master Electronics | Time Delay Relays |
1 Partner Stock |
|
$2,716.1900 / $3,457.7100 | Buy Now |
Part Details for 2122DH3PG
2122DH3PG CAD Models
2122DH3PG Part Data Attributes:
|
2122DH3PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2122DH3PG
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, Momentary, 0.096A (Coil), 48VDC (Coil), 4608mW (Coil), 10A (Contact), 30VDC (Contact), 2s Adj Min, 60s Adj Max, DC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 60 s | |
Adjustable Time Delay-Min | 2 s | |
Body Breadth | 38.6 mm | |
Body Height | 123.9 mm | |
Body Length or Diameter | 63.5 mm | |
Coil Current(DC)-Max | 0.096 A | |
Coil Power | 4608 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 63.5 X 38.6 X 123.9 | |
Reference Standard | CE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |