Part Details for 2122MAM2235LKN38E0 by Fenghua (HK) Electronics Ltd
Overview of 2122MAM2235LKN38E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2122MAM2235LKN38E0
2122MAM2235LKN38E0 CAD Models
2122MAM2235LKN38E0 Part Data Attributes
|
2122MAM2235LKN38E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2122MAM2235LKN38E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2122MAM2235LKN38E0
This table gives cross-reference parts and alternative options found for 2122MAM2235LKN38E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2122MAM2235LKN38E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8122MAM2235LKN78E0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 8122MAM2235LKN78E0 |
8122MAM2235LKN58E0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 8122MAM2235LKN58E0 |
8122MAM2235LKN9810 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 8122MAM2235LKN9810 |
8122MAM2235LKN48F0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 8122MAM2235LKN48F0 |
1122MAM2235LKN4850 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 1122MAM2235LKN4850 |
8122MAM2235LKN5810 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 8122MAM2235LKN5810 |
8122MAM2235LKN08F0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 8122MAM2235LKN08F0 |
8122MAM2235LKN18E0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 8122MAM2235LKN18E0 |
1122MAM2235LKN9810 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 1122MAM2235LKN9810 |
1122MAM2235LKN48F0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2122MAM2235LKN38E0 vs 1122MAM2235LKN48F0 |