2122LBM1020LEN911B
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF,

Overview of 2122LBM1020LEN911B by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2122LBM1020LEN911B by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2122LBM1020LEN911B by Fenghua (HK) Electronics Ltd

2122LBM1020LEN911B
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1400 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2122LBM1020LEN911B
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for 2122LBM1020LEN911B

This table gives cross-reference parts and alternative options found for 2122LBM1020LEN911B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2122LBM1020LEN911B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8122LBM1020LEN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 8122LBM1020LEN911B
1122LBM1020LYN711M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 1122LBM1020LYN711M
1122LBM1020LYN211P CAP,AL2O3,1.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 1122LBM1020LYN211P
2122LBM1020LEN511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 2122LBM1020LEN511P
2122LBM1020LYN3110 CAP,AL2O3,1.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 2122LBM1020LYN3110
ELXZ100EIJ122MJ20S Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Chemi-Con 2122LBM1020LEN911B vs ELXZ100EIJ122MJ20S
2122LBM1020LEN2110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 2122LBM1020LEN2110
2122LBM1020LEN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 2122LBM1020LEN411B
2122LBM1020LEN211B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 2122LBM1020LEN211B
2122LBM1020LYN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF Fenghua (HK) Electronics Ltd 2122LBM1020LEN911B vs 2122LBM1020LYN511C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2122LBM1020LEN911B by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2122LBM1020LEN911B by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2122LBM1020LEN911B would you like to use for your alert(s)?
  • Please alert me when 2122LBM1020LEN911B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2122LBM1020LEN911B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2122LBM1020LEN911B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2122LBM1020LEN911B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2122LBM1020LEN911B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2122LBM1020LEN911B by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: