Part Details for 2122092040 by Molex
Overview of 2122092040 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2122092040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2122092040-ND
|
DigiKey | CONN RCPT HSG 4POS 3.30MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
5449 In Stock |
|
$0.2434 / $0.5900 | Buy Now |
DISTI #
2122092040
|
Avnet Americas | Connector Housing Receptacle 4 Position 3.3mm Crimp Straight Cable Mount Bag (Alt: 2122092040) Min Qty: 5600 Package Multiple: 5600 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2247 | Buy Now |
DISTI #
65693731
|
Verical | Conn Housing RCP 4 POS 3.3mm Crimp ST Cable Mount Beige Bag RoHS: Compliant Min Qty: 235 Package Multiple: 1 | Americas - 4066 |
|
$0.2570 / $0.2660 | Buy Now |
DISTI #
80923133
|
Verical | Conn Housing RCP 4 POS 3.3mm Crimp ST Cable Mount Beige Bag RoHS: Compliant Min Qty: 353 Package Multiple: 1 | Americas - 1400 |
|
$0.2075 / $0.2226 | Buy Now |
DISTI #
212209-2040
|
TTI | Headers & Wire Housings CP3.3 Rcp Hsg 3.30mm DR PsLck GW 4Ckt Na RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each |
Americas - 1387 In Stock |
|
$0.2360 / $0.3450 | Buy Now |
DISTI #
MOL212209-2040
|
Interstate Connecting Components | CP-3.3 4P WTB CRMP RCPT HSG 2ROW,LKG,NAT | 350 |
|
$0.3126 / $0.3834 | Buy Now |
DISTI #
000000000006197068
|
Sager | Headers & Wire Housings CP-3.3 W/B REC HSG DR NAT 4CKT Min Qty: 5600 | 0 |
|
$0.2087 / $0.2701 | Buy Now |
DISTI #
2122092040
|
Avnet Abacus | Connector Housing Receptacle 4 Position 3.3mm Crimp Straight Cable Mount Bag (Alt: 2122092040) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |