Part Details for 2122-632-SS by RAF Electronic Hardware
Overview of 2122-632-SS by RAF Electronic Hardware
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2122-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1280
|
Newark | Standoff, Hex Female, Ss, 41.28Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:41.28Mm, External Width:6.35Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2122-632-SS RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 / $15.5300 | Buy Now |
DISTI #
1772-1375-ND
|
DigiKey | HEX STANDOFF #6-32 SS 1-5/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
122 In Stock |
|
$1.9826 / $3.5400 | Buy Now |
DISTI #
761-2122-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1-5/8 Length Hex Female Standoff RoHS: Compliant | 84 |
|
$2.4400 / $2.6700 | Buy Now |
DISTI #
V99:2348_18478574
|
Arrow Electronics | Standoff Hex F/F 6-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 250 |
|
$0.1432 / $0.7526 | Buy Now |
DISTI #
71322356
|
RS | Hex Standoff,1/4 Hex X 1-5/8 Length | RAF 2122-632-SS RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 / $3.5600 | RFQ |
DISTI #
RAF2122-632-SS
|
Heilind Electronics | Americas - 337 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff, #6-32 Thrd Sz, 1-5/8 in L, Stainless Steel Plain, 1/4" Hex W RoHS: Compliant |
69 In Stock 59 Factory Stock |
|
$2.4000 / $2.9000 | Buy Now |
DISTI #
31018279
|
Verical | Standoff Hex F/F 6-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 250 |
|
$0.1432 | Buy Now |
DISTI #
76081433
|
Verical | Standoff Hex F/F 6-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 65 Package Multiple: 65 Date Code: 2401 | Americas - 65 |
|
$3.2890 / $3.7700 | Buy Now |
DISTI #
RAF2122-632-SS
|
Interstate Connecting Components | 112 |
|
Buy Now |
Part Details for 2122-632-SS
2122-632-SS CAD Models
2122-632-SS Part Data Attributes
|
2122-632-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2122-632-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |