There are no models available for this part yet.
Overview of 2122-632-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2122-632-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y8704
|
Newark | Standoff, Hex Female, Aluminum, 41.28Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:41.28Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2122-632-AL RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$2.7800 / $3.6100 | Buy Now | |
DISTI #
1772-1412-ND
|
DigiKey | HEX STANDOFF #6-32 ALUM 1-5/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
443 In Stock |
|
$0.6999 / $1.4000 | Buy Now | |
DISTI #
761-2122-632-AL
|
Mouser Electronics | Standoffs & Spacers HEX FEMALE STDOFF 1/4 HEX X 1-5/8 L RoHS: Compliant | 0 |
|
$1.9200 | Order Now | |
DISTI #
71322355
|
RS | Hex Standoff,1/4 Hex X 1-5/8 Length | RAF 2122-632-AL RoHS: Not Compliant Min Qty: 227 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.8000 | RFQ | |
Onlinecomponents.com | Hex Standoff - Threaded - Female/Female - #6-32 Thread Size - 0.250" (6.35mm) Hex Outside Dia - 1.625" (41.28mm) Length - Aluminum. RoHS: Compliant |
7005 In Stock 3249 Factory Stock |
|
$0.3510 / $1.2603 | Buy Now | ||
DISTI #
84415676
|
Verical | Standoff Hex F/F 6-32-THD Aluminum Plain Min Qty: 50 Package Multiple: 25 | Americas - 1000 |
|
$0.6409 / $1.6380 | Buy Now | |
DISTI #
RAF2122-632-AL
|
DB Roberts | HEX FEMALE STANDOFFS 1/4 HEX X 1-5/8 LENGTH | 0 |
|
RFQ | ||
Master Electronics | Hex Standoff - Threaded - Female/Female - #6-32 Thread Size - 0.250" (6.35mm) Hex Outside Dia - 1.625" (41.28mm) Length - Aluminum. RoHS: Compliant |
7005 In Stock 3249 Factory Stock |
|
$0.3510 / $1.2603 | Buy Now |