Part Details for 2121VBM2535LTN110 by Fenghua (HK) Electronics Ltd
Overview of 2121VBM2535LTN110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2121VBM2535LTN110
2121VBM2535LTN110 CAD Models
2121VBM2535LTN110 Part Data Attributes
|
2121VBM2535LTN110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2121VBM2535LTN110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2121VBM2535LTN110
This table gives cross-reference parts and alternative options found for 2121VBM2535LTN110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2121VBM2535LTN110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGR2G121MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 2121VBM2535LTN110 vs LGR2G121MERAGA |
LGY2G121MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2121VBM2535LTN110 vs LGY2G121MELA |
8121VAM2535LTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 2121VBM2535LTN110 vs 8121VAM2535LTN10 |
EETXB2G121JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 2121VBM2535LTN110 vs EETXB2G121JJ |
127LMX400M2CE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 2121VBM2535LTN110 vs 127LMX400M2CE |
8121VAM2535LT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 2121VBM2535LTN110 vs 8121VAM2535LT070 |
8121VAM2535LSN4110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VBM2535LTN110 vs 8121VAM2535LSN4110 |
8121VAM2535LGN7110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VBM2535LTN110 vs 8121VAM2535LGN7110 |
8121VAM2535LS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 2121VBM2535LTN110 vs 8121VAM2535LS050 |
8121VAM2535LT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 2121VBM2535LTN110 vs 8121VAM2535LT040 |