Part Details for 2121VAM2535LSN5110 by Fenghua (HK) Electronics Ltd
Overview of 2121VAM2535LSN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2121VAM2535LSN5110
2121VAM2535LSN5110 CAD Models
2121VAM2535LSN5110 Part Data Attributes
|
2121VAM2535LSN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2121VAM2535LSN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 550 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2121VAM2535LSN5110
This table gives cross-reference parts and alternative options found for 2121VAM2535LSN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2121VAM2535LSN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2121VAM2535LGN1110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 2121VAM2535LGN1110 |
8121VAM2535LGN9110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 8121VAM2535LGN9110 |
8121VAM2535LSN5110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 8121VAM2535LSN5110 |
8121VAM2535LTN110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 8121VAM2535LTN110 |
8121VBM2535LTN110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 8121VBM2535LTN110 |
1121VAM2535LSN9110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 1121VAM2535LSN9110 |
2121VAM2535LGN5110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 2121VAM2535LGN5110 |
8121VAM2535LSN1110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 8121VAM2535LSN1110 |
2121VAM2535LGN3110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2121VAM2535LSN5110 vs 2121VAM2535LGN3110 |
LGY2G121MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2121VAM2535LSN5110 vs LGY2G121MELA |