-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2121950018CT-ND
|
DigiKey | 3.4MM FLOATING SMT FEMALE AS Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
288 In Stock |
|
$7.6800 / $12.7000 | Buy Now |
DISTI #
2121950018
|
Avnet Americas | Connector Power Socket 1Position Straight Surface Mount 1 Terminal 1 Port Embossed T/R - Bulk (Alt: 2121950018) Min Qty: 800 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $9.8338 | Buy Now |
DISTI #
MOL212195-0018
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL212195-0018 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2121950018
|
Avnet Abacus | Connector Power Socket 1Position Straight Surface Mount 1 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 2121950018) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2121950018
|
Avnet Asia | Connector Power Socket 1Position Straight Surface Mount 1 Terminal 1 Port Embossed T/R (Alt: 2121950018) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy