Part Details for 212194-0011 by Molex
Overview of 212194-0011 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 212194-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2897
|
Newark | 8Mm Cst Custom Height Smt Socket |Molex 212194-0011 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $7.4900 | Buy Now |
DISTI #
2121940011
|
Avnet Americas | 8MM CST CUSTOM HEIGHT SMT SOCKET - Bulk (Alt: 2121940011) Min Qty: 800 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0218 / $6.6052 | Buy Now |
DISTI #
538-212194-0011
|
Mouser Electronics | Pin & Socket Connectors Sentrality 8mm, Top-entry, Surface Mount Socket Assembly RoHS: Compliant | 787 |
|
$5.6000 / $9.4000 | Buy Now |
DISTI #
74632936
|
RS | PCB receptacle, 8mm, Top entry, Surface Mount Socket Assem. T/R, Sentrality | Molex Incorporated 212194-0011 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $5.6200 | Buy Now |
Part Details for 212194-0011
212194-0011 CAD Models
212194-0011 Part Data Attributes
|
212194-0011
Molex
Buy Now
|
Compare Parts:
212194-0011
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |