Part Details for 2121340003 by Molex
Overview of 2121340003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2121340003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2121340003CT-ND
|
DigiKey | PICO-EZMATE PLUS1.0 PLUGASSY ETP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32018 In Stock |
|
$0.3753 / $0.8400 | Buy Now |
DISTI #
2121340003
|
Avnet Americas | Connector Pico-EZmate Plus Header 3 Position 1mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2121340003) RoHS: Not Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.5087 | Buy Now |
DISTI #
212134-0003
|
TTI | Headers & Wire Housings Pico-EZMate Plus1.0 PlugAssy ETP LH 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 14000 In Stock |
|
$0.3610 / $0.3710 | Buy Now |
DISTI #
2121340003
|
Avnet Abacus | Connector Pico-EZmate Plus Header 3 Position 1mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2121340003) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2121340003
|
Avnet Asia | Connector Pico-EZmate Plus Header 3 Position 1mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2121340003) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |