-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2121340002CT-ND
|
DigiKey | PICO-EZMATE PLUS1.0 PLUGASSY ETP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$0.3174 / $0.7600 | Buy Now |
DISTI #
2121340002
|
Avnet Americas | Connector Pico-EZmate Plus Header 2 Position 1mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2121340002) RoHS: Not Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4206 | Buy Now |
DISTI #
2121340002
|
Avnet Americas | Connector Pico-EZmate Plus Header 2 Position 1mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2121340002) Min Qty: 56000 Package Multiple: 56000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4206 | Buy Now |
DISTI #
212134-0002
|
TTI | Headers & Wire Housings Pico-EZMate Plus1.0 PlugAssy ETP LH 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 7000 In Stock |
|
$0.2920 | Buy Now |
DISTI #
MOL212134-0002
|
Interstate Connecting Components | 2 CKT PCB HDR,1MM,AU PICO-EZMATE+ 1MM | 1750 |
|
$0.3475 | Buy Now |
|
NexGen Digital | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy