Part Details for 2121320003 by Molex
Overview of 2121320003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 2121320003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2121320003-ND
|
DigiKey | CONN RCPT HSG 3POS 1.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
34973 In Stock |
|
$0.2085 / $0.4400 | Buy Now |
DISTI #
2121320003
|
Avnet Americas | Connector Housing Receptacle 3 Position 1mm Crimp Straight Cable Mount Bag (Alt: 2121320003) Min Qty: 84000 Package Multiple: 84000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2449 | Buy Now |