Part Details for 2121320002 by Molex
Overview of 2121320002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 2121320002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2121320002-ND
|
DigiKey | CONN RCPT HSG 2POS 1.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
102584 In Stock |
|
$0.1414 / $0.3000 | Buy Now |
DISTI #
2121320002
|
Avnet Americas | Connector Housing Receptacle 2 Position 1mm Crimp Straight Cable Mount Bag (Alt: 2121320002) Min Qty: 112000 Package Multiple: 112000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2013 | Buy Now |
DISTI #
212132-0002
|
TTI | Headers & Wire Housings Pico-EZMate Plus1.0 RecHsg LH 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 5885 In Stock |
|
$0.1470 / $0.1980 | Buy Now |
DISTI #
MOL212132-0002
|
Interstate Connecting Components | 2 CKT CRMP HSG,1MM,2.8A PICO-EZMATE+ 1MM | 1811 |
|
$0.1663 | Buy Now |