-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2122
|
Newark | Circular Metric Conn M12 Pcb Mt. Conn X-Coded |Amp Te Connectivity 2120953-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8100 / $62.2600 | Buy Now |
DISTI #
2120953-1-ND
|
DigiKey | M12 PCB MOUNT CONNECTOR, X-CODED Min Qty: 100 Lead time: 31 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.0743 | Buy Now |
DISTI #
2120953-1
|
Avnet Americas | Conn Circular F 8 POS Screw ST Panel Mount 8 Terminal 1 Port - Trays (Alt: 2120953-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 5 Days Container: Tray | 0 |
|
$42.7868 / $51.4892 | Buy Now |
DISTI #
571-2120953-1
|
Mouser Electronics | Circular Metric Connectors M12 PCB MOUNT CONN X-CODED FEMALE RoHS: Compliant | 0 |
|
$52.9800 | Order Now |
DISTI #
72009046
|
RS | Connector, M12 PCB Mount Connector, X-Coded, Female | TE Connectivity 2120953-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$54.9100 | RFQ |
|
Future Electronics | "M12 PCB MOUNT CONNECTOR, X-CODED, FEMALE" RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$44.5500 / $46.7800 | Buy Now |
DISTI #
AMP2120953-1
|
Heilind Electronics | M12 PCB MOUNT CONNECTOR, X-COD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 PCB MOUNT CONNECTOR, X-CODED, FEMALE RoHS: Compliant | 0 |
|
$45.0100 / $123.2800 | Buy Now |
DISTI #
AMP2120953-1
|
Interstate Connecting Components | M12 PCB MOUNT CONNECTOR, X-COD | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2120953-1
|
PEI Genesis | Circular Connector 8 Contact( | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2120953-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2120953-1
TE Connectivity
Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | X | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |