Part Details for 2120950-1 by TE Connectivity
Overview of 2120950-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2120950-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2120
|
Newark | Circular Metric Connectors 3Pin Fml Recp Pwr |Amp Te Connectivity 2120950-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9900 / $52.7100 | Buy Now |
DISTI #
A128488-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD Min Qty: 1 Lead time: 41 Weeks Container: Bag |
82 In Stock |
|
$28.0750 / $39.9000 | Buy Now |
DISTI #
2120950-1
|
Avnet Americas | Conn M12 Circular Socket 4 POS Screw ST Cable Mount 4 Terminal Single Port Bag - Trays (Alt: 2120950-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 100 Factory Stock |
|
$24.6620 / $29.6780 | Buy Now |
DISTI #
571-2120950-1
|
Mouser Electronics | Circular Metric Connectors 3PIN FML RECP PWR RoHS: Compliant | 38 |
|
$28.0700 / $37.6700 | Buy Now |
DISTI #
V36:1790_11719152
|
Arrow Electronics | Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2243 | Americas - 74 |
|
$22.5700 / $24.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks Container: Bag | 0Bag |
|
$24.5900 | Buy Now |
DISTI #
AMP2120950-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$30.5821 / $31.1941 | Buy Now | |
|
Onlinecomponents.com | Conn M12 Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive RoHS: Compliant |
100 In Stock |
|
$27.3900 / $40.6900 | Buy Now |
DISTI #
80950576
|
Verical | Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$24.2900 | Buy Now |
DISTI #
73572875
|
Verical | Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 97 |
|
$36.5869 / $51.5063 | Buy Now |
Part Details for 2120950-1
2120950-1 CAD Models
2120950-1 Part Data Attributes
|
2120950-1
TE Connectivity
Buy Now
|
Compare Parts:
2120950-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |