Part Details for 2120949-1 by TE Connectivity
Overview of 2120949-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2120949-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7170
|
Newark | Circular Metric Connectors 4Pin Mle Con Shl Pwr |Amp Te Connectivity 2120949-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$36.4100 / $36.8100 | Buy Now |
DISTI #
A120533-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 100 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4620 | Buy Now |
DISTI #
2120949-1
|
Avnet Americas | M12 DC POWER CONNECTOR, T-CODED, PLUG - Trays (Alt: 2120949-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$24.8154 / $29.8626 | Buy Now |
DISTI #
571-2120949-1
|
Mouser Electronics | Circular Metric Connectors 4PIN MLE CON SHL PWR RoHS: Compliant | 109 |
|
$28.4600 / $35.5300 | Buy Now |
DISTI #
72008861
|
RS | Connector, M12 Dc Power Connector, T-Coded, Plug | TE Connectivity 2120949-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9500 / $31.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks Container: Bag | 0Bag |
|
$24.7500 | Buy Now |
DISTI #
AMP2120949-1
|
Heilind Electronics | Americas - 15 in Stock |
|
$30.9265 / $31.3881 | Buy Now | |
|
Onlinecomponents.com | Conn M12 Circular M 4 POS Crimp ST Cable Mount 4 Terminal Automotive RoHS: Compliant |
122 In Stock |
|
$28.3800 / $40.4800 | Buy Now |
DISTI #
51518364
|
Verical | Conn M12 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal Min Qty: 2 Package Multiple: 1 Date Code: 1431 | Americas - 104 |
|
$39.1236 / $51.2405 | Buy Now |
DISTI #
20193052
|
Verical | Conn M12 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$44.2300 / $52.5800 | Buy Now |