Part Details for 2120947-1 by TE Connectivity
Overview of 2120947-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2120947-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2118
|
Newark | Circular Metric Conn 4Pin Mle Pnl Mt Conn Pwr M20 |Amp Te Connectivity 2120947-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$27.6100 / $36.6800 | Buy Now |
DISTI #
2266-2120947-1-ND
|
DigiKey | M12 DC POWER PLUG CONNECTOR, T-C Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
169 In Stock |
|
$28.5600 / $30.8500 | Buy Now |
DISTI #
2120947-1-ND
|
DigiKey | M12 DC POWER PLUG CONNECTOR, T-C Min Qty: 1 Lead time: 24 Weeks Container: Bag |
3 In Stock |
|
$27.1481 / $38.5800 | Buy Now |
DISTI #
2120947-1
|
Avnet Americas | M12 DC POWER PLUG CONNECTOR, T-CODED - Trays (Alt: 2120947-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$23.8478 / $28.6982 | Buy Now |
DISTI #
571-2120947-1
|
Mouser Electronics | Circular Metric Connectors 4PIN MLE PNL MT CONN PWR M20 x 1 5 RoHS: Compliant | 50 |
|
$26.9700 / $32.4700 | Buy Now |
DISTI #
72009013
|
RS | Connector, M12 Dc Power Plug Connector, T-Coded | TE Connectivity 2120947-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7600 / $30.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$23.7800 | Buy Now |
DISTI #
AMP2120947-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$29.5672 / $30.1642 | Buy Now | |
|
Onlinecomponents.com | M12 DC POWER PLUG CONNECTOR, T-CODED RoHS: Compliant |
181 In Stock |
|
$27.2800 / $35.3600 | Buy Now |
DISTI #
20941116
|
Verical | Conn M12 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 166 |
|
$26.7800 / $28.9200 | Buy Now |
Part Details for 2120947-1
2120947-1 CAD Models
2120947-1 Part Data Attributes
|
2120947-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2120947-1
TE Connectivity
Circular Connector, 4 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Rated Voltage | 60 V | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |