Part Details for 2120946-1 by TE Connectivity
Overview of 2120946-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2120946-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2117
|
Newark | M12 Dc Power Socket Connector. T-Coded |Amp Te Connectivity 2120946-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3200 / $21.0700 | Buy Now |
DISTI #
2120946-1-ND
|
DigiKey | M12 DC POWER SOCKET CONNECTOR, T Min Qty: 1 Lead time: 17 Weeks Container: Bag |
102 In Stock |
|
$27.9477 / $39.4200 | Buy Now |
DISTI #
72008917
|
RS | Connector, M12 Dc Power Socket Connector, T-Coded | TE Connectivity 2120946-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7100 / $17.7800 | RFQ |
DISTI #
AMP2120946-1
|
Heilind Electronics | M12 DC POWER SOCKET CONNECTOR, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 DC POWER SOCKET CONNECTOR, T-CODED RoHS: Compliant |
163 Partner Stock |
|
$17.6500 / $21.7400 | Buy Now |
DISTI #
20193051
|
Verical | Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 163 |
|
$13.9900 / $15.1800 | Buy Now |
DISTI #
2120946-1
|
TTI | Circular Metric Connectors 4PIN FML PNL MT RECP PWR M20 x 1 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 98 In Stock |
|
$17.9100 | Buy Now |
DISTI #
AMP2120946-1
|
Interstate Connecting Components | M12 DC POWER SOCKET CONNECTOR, | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2120946-1
|
PEI Genesis | Circular Connector 4 Contact( | 163 |
|
Buy Now | |
|
Master Electronics | M12 DC POWER SOCKET CONNECTOR, T-CODED RoHS: Compliant |
163 Partner Stock |
|
$17.6500 / $21.7400 | Buy Now |
Part Details for 2120946-1
2120946-1 CAD Models
2120946-1 Part Data Attributes
|
2120946-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2120946-1
TE Connectivity
Circular Connector, 4 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Rated Voltage | 60 V | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |