Part Details for 21208 by Wiha Quality Tools
Overview of 21208 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1402
|
Newark | Insulated Ratchet Wrench 8Mm Rohs Compliant: Yes |Wiha 21208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0700 | Buy Now |
DISTI #
21208-ND
|
DigiKey | WRENCH BOX END RATCHET 8MM 4.92" Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$46.5500 | Buy Now |
|
Onlinecomponents.com | Modular Conn/Ethernet Conn VARIANT 14 PLUG METAL | 0 |
|
$47.1400 / $93.1000 | Buy Now |