-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT ASSY,SZ 3,AMPLIMITE COAX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4834
|
Newark | D-Sub Shell, Receptacle, Combo, 5C5, Steel, No. Of Positions:5Positions, Connector Type:D Sub, Connector Shell Size:3-5C5, Product Range:Amplimite 109 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: No |Amp Te Connectivity 212059-1 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
75AC7169
|
Newark | Recpt Assy, sz 3,amplimite Coax |Amp Te Connectivity 212059-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $8.9900 | Buy Now |
DISTI #
212059-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 5POS Min Qty: 525 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4987 | Buy Now |
DISTI #
212059-1
|
Avnet Americas | Conn Housing RCP 5Power/5Signal POS Crimp ST - Bulk (Alt: 212059-1) RoHS: Not Compliant Min Qty: 525 Package Multiple: 25 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$5.6522 / $6.8018 | Buy Now |
DISTI #
571-2120591
|
Mouser Electronics | D-Sub MIL Spec Connectors VERT PCB RECPT SZ 3 RoHS: Not Compliant | 134 |
|
$6.7400 / $11.1200 | Buy Now |
DISTI #
71999210
|
RS | Connector, D-Sub, Recpt Assy, Sz 3,AMPLIMITE Coax | TE Connectivity 212059-1 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0000 / $7.2600 | RFQ |
DISTI #
AMP212059-1
|
Heilind Electronics | RECPT ASSYSZ 3AMPLIMITE COAX | Americas - 0 in Stock |
|
$6.7910 / $7.1493 | Buy Now |
|
Onlinecomponents.com | RECPT ASSY,SZ 3,AMPLIMITE COAX | Alternative Product Available |
|
$5.9400 / $16.1900 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 5 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 30 |
|
$6.4545 / $14.8950 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 5 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212059-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212059-1
TE Connectivity
RECPT ASSY,SZ 3,AMPLIMITE COAX
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.339 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Power) | 32 A | |
Rated Current (Signal) | 32 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |