Part Details for 21202500 by Phoenix Mecano
Overview of 21202500 by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21202500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSE-21202500
|
TME | Enclosure: multipurpose, X: 200mm, Y: 250mm, Z: 150mm, polyester Min Qty: 1 | 0 |
|
$71.0600 / $94.7400 | RFQ |