212014-2
Description: CONTACT,SKT,PWR 8

Overview of 212014-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 212014-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 73K5679
Newark Contact, skt, pwr 8 Rohs Compliant: Yes |Amp Te Connectivity 212014-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.1600
$7.1600 Buy Now
DISTI # 212014-2-ND
DigiKey CONTACT,SKT,PWR 8 Min Qty: 5000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $6.9064
$6.9064 Buy Now
DISTI # 3937-212014-2-ND
DigiKey CONTACT,SKT,PWR 8 Min Qty: 5000 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 212014-2
Avnet Americas CONTACT,SKT,PWR 8 (Alt: 212014-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 9 Weeks, 6 Days 0
RFQ
DISTI # 571-212014-2
Mouser Electronics D-Sub Contacts CONTACT,SKT,PWR 8 RoHS: Compliant 0
  • 5,000 $6.6700
$6.6700 Order Now
DISTI # 71999267
RS Connector, D-Sub, Contact, Skt, Pwr 8 | TE Connectivity 212014-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $9.4100
$9.4100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 0
  • 5,000 $6.7500
$6.7500 Buy Now
DISTI # AMP212014-2
Heilind Electronics   Americas - 0 in Stock
  • 5,000 $7.7353
$7.7353 Buy Now
Onlinecomponents.com CONTACT,SKT,PWR 8 RoHS: Compliant 0
  • 1,250 $19.5700
  • 2,500 $9.9900
  • 3,750 $6.8000
  • 5,000 $6.6700
$6.6700 / $19.5700 Buy Now
DISTI # AMP212014-2
Interstate Connecting Components   0
  • 5,000 $7.7353
$7.7353 Buy Now
DISTI # 000000000005571773
Sager D-Sub Contacts CONTACT,SKT,PWR 8 Min Qty: 1 0
  • 1 $8.7700
  • 19 $8.0900
  • 48 $7.7400
  • 95 $7.5100
  • 190 $7.3100
$7.3100 / $8.7700 Buy Now
DISTI # 212014-2
Avnet Abacus (Alt: 212014-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 59 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CONTACT,SKT,PWR 8 RoHS: Compliant 0
  • 1,250 $19.5700
  • 2,500 $9.9900
  • 3,750 $6.8000
  • 5,000 $6.6700
$6.6700 / $19.5700 Buy Now

CAD Models for 212014-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 212014-2 by TE Connectivity

212014-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
9 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
TERMINATION: GOLD
Assembly Item Name
CONTACT
Cable Entry-Max
0.004 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Cross Section Area
1.4 mm2
DIN Conformance
NO
Design Use
POWER
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
32 A
Terminal Type
CRIMP
Used With
AMPLIMITE
Wire Gauge
16 AWG
Wire Size-Max
16 AWG
Wire Size-Min
18 AWG
Want to compare parts?
  1. 212014-2
    TE Connectivity
    CONTACT,SKT,PWR 8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 212014-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 212014-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 212014-2 would you like to use for your alert(s)?
  • Please alert me when 212014-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 212014-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 212014-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 212014-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 212014-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 212014-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: