-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2120050-1-ND
|
DigiKey | CONN MALE TAB HOUSING 0.11 6POS Min Qty: 6000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2354 | Buy Now |
DISTI #
2120050-1
|
Avnet Americas | FASTIN FASTON HOUSING 2,8X0,8 6POS - Bag (Alt: 2120050-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bag | 0 |
|
$1.2136 / $1.3292 | Buy Now |
DISTI #
571-2120050-1
|
Mouser Electronics | Automotive Connectors FASTIN FASTON HSG 28X08 6POS RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.1400 | Buy Now |
DISTI #
AMP2120050-1
|
Heilind Electronics | FF HOUSING 6P NYLON BLUE | Americas - 0 in Stock |
|
$1.2478 | Buy Now |
|
Onlinecomponents.com | FF HOUSING 6P NYLON BLUE RoHS: Compliant | 0 |
|
$1.2300 / $3.4700 | Buy Now |
DISTI #
AMP2120050-1
|
Interstate Connecting Components | FF HOUSING 6P NYLON BLUE | 0 |
|
$1.2478 | Buy Now |
DISTI #
2120050-1
|
Avnet Abacus | (Alt: 2120050-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FF HOUSING 6P NYLON BLUE RoHS: Compliant | 0 |
|
$1.2300 / $3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2120050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2120050-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |