Part Details for 212004-01 by Qualtek Electronics Corporation
Overview of 212004-01 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212004-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6494
|
Newark | Power Cord, 5-15P/Iec C13, 2.3M, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 212004-01 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now |
DISTI #
Q347-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C13 7.50' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1857 In Stock |
|
$3.7397 / $6.7500 | Buy Now |
DISTI #
562-212004-01
|
Mouser Electronics | AC Power Cords 7'6" 3WIRE 18AWG RoHS: Compliant | 246 |
|
$4.1000 / $6.6800 | Buy Now |
DISTI #
70133279
|
RS | Cord, Power,5-15P Plug, C13,3 Cond SVT Cbl,76 in.,18 AWG, Black,+60degc Temp | Qualtek Electronics Corp. 212004-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 99 |
|
$5.8400 / $6.7500 | Buy Now |
|
Future Electronics | 7.5 Foot in Length 18 AWG 125 V 10 A NEMA 5-15 Plug 3 Conductor Power Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$4.2200 | Buy Now |
DISTI #
QTK212004-01
|
Heilind Electronics | NORTH AMERICAN POWER CORD | Americas - 108 in Stock |
|
$5.4800 / $6.2020 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.133m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
389 In Stock 5103 Factory Stock |
|
$3.7400 / $6.5200 | Buy Now |
DISTI #
60871695
|
Verical | Cable Assembly 2.286m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2017 | Americas - 388 |
|
$5.6242 / $8.4785 | Buy Now |
DISTI #
212004-01
|
TME | Cable, 3x18AWG, IEC C13 female,NEMA 5-15 (B) plug, PVC, 2.2m Min Qty: 1 | 19 |
|
$6.7200 / $9.6200 | Buy Now |
DISTI #
QTK212004-01
|
Interstate Connecting Components | NORTH AMERICAN POWER CORD | 36 |
|
$5.4800 / $6.2020 | Buy Now |