Part Details for 2120-V-RC by JW Miller
Overview of 2120-V-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2120-V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3658
|
Newark | Toroidal Inductor, 470Uh, 1.6A, 15%, Product Range:2100 Series, Inductance:470µh, Rms Current (Irms):1.6A, Dc Resistance Max:0.28Ohm, Inductance Tolerance:± 15%, Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns Jw Miller 2120-V-RC RoHS: Compliant Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8000 | Buy Now |