There are no models available for this part yet.
Overview of 212-99630-3058 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3058 | Rochester Electronics LLC | Replacement for Intersil part number CA3058. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 212-99630-3058 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ2347
|
Newark | 096 Euro Type R Recpt Assy |Buchanan Te Connectivity 212-99630-3058 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now | |
DISTI #
2266-212-99630-3058-ND
|
DigiKey | DIN 41612 Connectors 096 EURO TY Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
676 In Stock |
|
$3.8200 / $4.1100 | Buy Now | |
Onlinecomponents.com | Electronic Connector |
801 In Stock |
|
$2.8600 / $12.2700 | Buy Now | ||
DISTI #
33077518
|
Verical | Conn Backplane Board-to-Board Receptacle 96 Pos Min Qty: 17 Package Multiple: 1 | Americas - 676 |
|
$3.5800 / $3.8600 | Buy Now | |
DISTI #
51548696
|
Verical | Conn Backplane Board-to-Board Receptacle 96 Pos Min Qty: 10 Package Multiple: 10 Date Code: 1402 | Americas - 120 |
|
$4.1600 / $15.9510 | Buy Now | |
DISTI #
212-99630-3058
|
IBS Electronics | 096 Euro Type R Recpt Assy |Buchanan Te Connectivity 212-99630-3058 Min Qty: 217 Package Multiple: 1 | 676 |
|
$4.0040 | Buy Now | |
DISTI #
C1S114401928800
|
Chip1Stop | Electronic Connector RoHS: Compliant | 676 |
|
$3.7600 / $4.3600 | Buy Now | |
Master Electronics | Electronic Connector |
801 In Stock |
|
$2.8600 / $12.2700 | Buy Now |