Part Details for 212-6T3 by Ohmite Mfg Co
Overview of 212-6T3 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212-6T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0776
|
Newark | Model 212 Tap Switch 20A 150V |Ohmite 212-6T3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
212-6T3-ND
|
DigiKey | SWITCH ROTARY 6POS 20A 150V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC |
2 In Stock |
|
$456.0500 / $475.2100 | Buy Now |
|
Master Electronics | Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC |
2 In Stock |
|
$456.0500 / $475.2100 | Buy Now |