Part Details for 212-5 by Ohmite Mfg Co
Overview of 212-5 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F1981
|
Newark | Model 212 Tap Switch 20A 150V |Ohmite 212-5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
212-5-ND
|
DigiKey | SWITCH ROTARY 5POS 20A 150V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rotary SP5T 5 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC |
127 In Stock |
|
$127.9200 / $141.6100 | Buy Now |
|
Master Electronics | Switch Rotary SP5T 5 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC |
127 In Stock |
|
$127.9200 / $141.6100 | Buy Now |
Part Details for 212-5
212-5 CAD Models
212-5 Part Data Attributes:
|
212-5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
212-5
Ohmite Mfg Co
Rotary Switch, 5 Positions, SP5T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SHAFT TYPE | |
Body Height | 44.5 mm | |
Body Length or Diameter | 57 mm | |
Contact (AC) Max Rating R Load | 20A@150VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@20VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 212-5
This table gives cross-reference parts and alternative options found for 212-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 212-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212-5E | Rotary Switch, 5 Positions, SP5T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT | Ohmite Mfg Co | 212-5 vs 212-5E |