-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8064
|
Newark | Model 212 Tap Switch 20A 150V/ Box Rohs Compliant: Yes |Ohmite 212-4T3E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
212-4T3E-ND
|
DigiKey | SWITCH ROTARY 4POS 20A 150V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.4060 | Buy Now |
DISTI #
588-212-4T3E
|
Mouser Electronics | Rotary Switches 4 TAPS 20A/150VAC 20VDC 3 IN TANDEM RoHS: Compliant | 0 |
|
$522.4000 | Order Now |
DISTI #
70582276
|
RS | MODEL 212 TAP SWITCH 20A 150V | Ohmite 212-4T3E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$655.6400 / $729.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$441.3500 / $616.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$441.3500 / $616.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212-4T3E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
212-4T3E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |