Part Details for 212-102 by Abbatron
Overview of 212-102 by Abbatron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5299
|
Newark | Banana Plug, 15A, Stud, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 212-102 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$14.2800 | Buy Now |
|
Quest Components | 8 |
|
$5.3662 / $7.3176 | Buy Now |
Part Details for 212-102
212-102 CAD Models
212-102 Part Data Attributes
|
212-102
Abbatron
Buy Now
Datasheet
|
Compare Parts:
212-102
Abbatron
Interconnection Device
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, NICKEL PLATED, MALE | |
Connector Type | INTERCONNECTION DEVICE |