Part Details for 212-1-18-003 by CnC Tech LLC
Overview of 212-1-18-003 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212-1-18-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212-1-18-003-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | IC Socket - Pitch 0.100" - 18Pos - 0.3" (7.62mm) Row Spacing - SMT - Machined Contacts - Clip 10Au - Pin Tin 200Au | 0 |
|
$1.9400 / $5.3000 | Buy Now |
Part Details for 212-1-18-003
212-1-18-003 CAD Models
212-1-18-003 Part Data Attributes:
|
212-1-18-003
CnC Tech LLC
Buy Now
|
Compare Parts:
212-1-18-003
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |