Part Details for 212-1-16-003 by CnC Tech LLC
Overview of 212-1-16-003 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212-1-16-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212-1-16-003-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | IC Socket - Pitch 0.100" - 16Pos - 0.3" (7.62mm) Row Spacing - SMT - Machined Contacts - Clip 10Au - Pin Tin 200Au | 0 |
|
$1.6500 / $4.5200 | Buy Now |