There are no models available for this part yet.
Overview of 212 14000 SB by Rennsteig Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6214-000 | Renesas Electronics Corporation | SRAM MODULE | |
51703-11400000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P Vertical Header, Solder To Board | |
10042140-003CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions |
Price & Stock for 212 14000 SB by Rennsteig Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
REN.21214000SB
|
TME | Chisel, for concrete, L: 140mm, SDS-Plus®, tag, Tipwidth: 20mm Min Qty: 1 | 0 |
|
$8.9500 / $9.6000 | RFQ |