Part Details for 211PL052S0049 by Aptiv PLC
Overview of 211PL052S0049 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 211PL052S0049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-211PL052S0049
|
Mouser Electronics | Automotive Connectors 5 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant | 402 |
|
$9.0300 / $16.1300 | Buy Now |
DISTI #
211PL052S0049
|
TTI | Automotive Connectors 5 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 504 Package Multiple: 504 Container: Each | Americas - 0 |
|
$2.8200 | Buy Now |
DISTI #
211PL052S0049-B
|
TTI | Automotive Connectors 5W MINISEAL MALE BLACK 1.5MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 504 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.6500 | Buy Now |
DISTI #
211PL052S0049
|
Avnet Abacus | Conn Housing M 5 POS 3.33mm Crimp ST Cable Mount (Alt: 211PL052S0049) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |