Part Details for 211PC249S0018 by Aptiv PLC
Results Overview of 211PC249S0018 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
211PC249S0018 Information
211PC249S0018 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 211PC249S0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-211PC249S0018
|
Mouser Electronics | Automotive Connectors P.F 24W -SEALED RoHS: Compliant | 95 |
|
$15.9800 / $28.5400 | Buy Now |
DISTI #
211PC249S0018-B
|
TTI | Automotive Connectors 24WF SLD HSG W/LOCKS BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$9.9900 | Buy Now |
DISTI #
211PC249S0018
|
TTI | Automotive Connectors P.F 24W -SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$5.0000 | Buy Now |
DISTI #
211PC249S0018
|
Avnet Abacus | Conn Housing F 24 POS 415333mm ST Cable Mount (Alt: 211PC249S0018) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
211PC249S0018
|
Avnet Abacus | Conn Housing F 24 POS 415333mm ST Cable Mount (Alt: 211PC249S0018) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |