Datasheets
211PC069S0049 by:

Combination Line Connector, 6 Contact(s), Female, Plug,

Part Details for 211PC069S0049 by Amphenol FCi

Overview of 211PC069S0049 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 211PC069S0049

Part # Distributor Description Stock Price Buy
Quest Components   313
  • 1 $6.0000
  • 64 $3.7000
  • 271 $3.3000
$3.3000 / $6.0000 Buy Now

Part Details for 211PC069S0049

211PC069S0049 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

211PC069S0049 Part Data Attributes

211PC069S0049 Amphenol FCi
Buy Now Datasheet
Compare Parts:
211PC069S0049 Amphenol FCi Combination Line Connector, 6 Contact(s), Female, Plug,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature ROHS COMPLIANT
Body Breadth 0.846 inch
Body Depth 1.488 inch
Body Length 1.374 inch
Body/Shell Style PLUG
Connector Type COMBINATION LINE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.131 inch
Mixed Contacts NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Type CABLE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Total Number of Contacts 6

211PC069S0049 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211PC069S0049 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211PC069S0049 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 211PC069S0049 would you like to use for your alert(s)?
  • Please alert me when 211PC069S0049 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 211PC069S0049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211PC069S0049 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 211PC069S0049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211PC069S0049.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211PC069S0049 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: