211PC032S6149
Description: Combination Line Connector, 3 Contact(s), Female,

Overview of 211PC032S6149 by Aptiv PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 211PC032S6149 by Aptiv PLC

Part # Manufacturer Description Stock Price Buy
DISTI # 649-211PC032S6149
Mouser Electronics Automotive Connectors 3 way F 1.5 SICMA Mini Sealed Connector RoHS: Compliant 63
  • 1 $2.8500
  • 25 $2.2200
  • 50 $1.8100
  • 100 $1.5900
$1.5900 / $2.8500 Buy Now
DISTI # 211PC032S6149
Avnet Abacus Conn Housing F 3 POS 3.33mm Crimp ST Cable Mount (Alt: 211PC032S6149) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 211PC032S6149 by Aptiv PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 211PC032S6149 by Aptiv PLC

211PC032S6149
Aptiv PLC
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
APTIV PLC
Reach Compliance Code
compliant
Want to compare parts?
  1. 211PC032S6149
    Aptiv PLC
    Combination Line Connector, 3 Contact(s), Female,
    VS

Related Parts for 211PC032S6149

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211PC032S6149 by Aptiv PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211PC032S6149 by Aptiv PLC

Select Manufacturer
Which Manufacturer of 211PC032S6149 would you like to use for your alert(s)?
  • Please alert me when 211PC032S6149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 211PC032S6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211PC032S6149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 211PC032S6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211PC032S6149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211PC032S6149 by Aptiv PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: