Part Details for 211CL3S2120 by Delphi Automotive LLP
Overview of 211CL3S2120 by Delphi Automotive LLP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 211CL3S2120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7500 |
|
RFQ |
Part Details for 211CL3S2120
211CL3S2120 CAD Models
211CL3S2120 Part Data Attributes
|
211CL3S2120
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
211CL3S2120
Delphi Automotive LLP
Wire Terminal, 2.5mm2,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Delphi | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |