Part Details for 211CC2S1160P by Aptiv PLC
Overview of 211CC2S1160P by Aptiv PLC
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211CC2S1160P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9004
|
Newark | Contact, Socket, Crimp, 0.5-0.7Mm2, Product Range:Sicma3 150 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Sicma3 150 Series Automotive Housing Connectors, rohs Compliant: Yes |Aptiv/delphi 211CC2S1160P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4295 |
|
$0.0480 / $0.0870 | Buy Now |
DISTI #
649-211CC2S1160P
|
Mouser Electronics | Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal RoHS: Compliant | 73100 |
|
$0.0840 | Buy Now |
DISTI #
E02:0323_16197702
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG RoHS: Not Compliant Min Qty: 17200 Package Multiple: 17200 Lead time: 16 Weeks Date Code: 2415 | Europe - 516000 |
|
$0.1431 | Buy Now |
DISTI #
VDP:6627_24838883
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG RoHS: Not Compliant Min Qty: 17200 Package Multiple: 17200 Lead time: 12 Weeks | Americas - 34400 |
|
$0.1343 | Buy Now |
DISTI #
VDN:6625_24838883
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG RoHS: Not Compliant Min Qty: 17200 Package Multiple: 17200 Lead time: 12 Weeks | Americas - 12900 |
|
$0.1322 | Buy Now |
DISTI #
86214898
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG RoHS: Not Compliant Min Qty: 17200 Package Multiple: 17200 Date Code: 2415 | Americas - 516000 |
|
$0.0401 | Buy Now |
DISTI #
84344513
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG RoHS: Not Compliant Min Qty: 17200 Package Multiple: 17200 | Americas - 34400 |
|
$0.1343 | Buy Now |
DISTI #
85028805
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG RoHS: Not Compliant Min Qty: 12900 Package Multiple: 12900 | Americas - 12900 |
|
$0.1322 | Buy Now |
DISTI #
211CC2S1160P
|
TTI | Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 4300 Package Multiple: 4300 Container: Reel |
Americas - 34400 In Stock |
|
$0.0530 | Buy Now |
DISTI #
211CC2S1160P-L
|
TTI | Automotive Connectors FEMALE 1.5MM TERM 0.35-0.75 Sqmm RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Cardboard Strips |
Americas - 2419 In Stock |
|
$0.1340 | Buy Now |