Part Details for 211PL032S0049 by Aptiv PLC
Overview of 211PL032S0049 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 211PL032S0049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9024
|
Newark | Housing, Plug, 3Pos, Pbt, Black, Product Range:Sicma 150 Series, Gender:Plug, No. Of Positions:3Ways, For Use With:Aptiv Sicma 150 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Ip Rohs Compliant: No |Aptiv/delphi 211PL032S0049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$0.8960 / $1.5400 | Buy Now |
DISTI #
649-211PL032S0049
|
Mouser Electronics | Automotive Connectors 3 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant | 405 |
|
$5.2200 / $9.3200 | Buy Now |
DISTI #
58806271
|
Verical | Conn Housing M 3 POS 3.33mm Crimp ST Cable Mount Min Qty: 13 Package Multiple: 1 | Americas - 1443 |
|
$0.4100 | Buy Now |
DISTI #
211PL032S0049
|
TTI | Automotive Connectors 3 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$1.6300 | Buy Now |
DISTI #
211PL032S0049-B
|
TTI | Automotive Connectors 3WAY MALE HOUSING BLACK 1.5MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.2600 | Buy Now |
DISTI #
211PL032S0049
|
Avnet Abacus | Conn Housing M 3 POS 3.33mm Crimp ST Cable Mount (Alt: 211PL032S0049) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days | Abacus - 800 |
|
Buy Now | |
DISTI #
211PL032S0049
|
Avnet Abacus | Conn Housing M 3 POS 3.33mm Crimp ST Cable Mount (Alt: 211PL032S0049) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |