211PL022S0049
Description: Combination Line Connector, 2 Contact(s), Male,

Overview of 211PL022S0049 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for 211PL022S0049 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 211PL022S0049 by Delphi Automotive LLP

211PL022S0049
Delphi Automotive LLP
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Body Depth
1.465 inch
Body Length
0.779 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Shell Material
POLYBUTYLENE TEREPHTHALATE
Total Number of Contacts
2
Want to compare parts?
  1. 211PL022S0049
    Delphi Automotive LLP
    Combination Line Connector, 2 Contact(s), Male,
    VS

Related Parts for 211PL022S0049

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211PL022S0049 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211PL022S0049 by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of 211PL022S0049 would you like to use for your alert(s)?
  • Please alert me when 211PL022S0049 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 211PL022S0049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211PL022S0049 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 211PL022S0049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211PL022S0049.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211PL022S0049 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: