There are no models available for this part yet.
Overview of 211PC069S0149 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 211PC069S0149 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC9020
|
Newark | Housing, Rcpt, 6Pos, Pbt, Black, Product Range:Mixed Nm Sicma 150/280 Series, Gender:Receptacle, No. Of Positions:6Ways, For Use With:Aptiv Mixed Nm Sicma 150/280 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Rohs Compliant: No |Aptiv/delphi 211PC069S0149 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.8600 | Buy Now | |
DISTI #
649-211PC069S0149
|
Mouser Electronics | Automotive Connectors 6 way F Hybrid 1.5 2.8 SICMA Mini Sealed Connector RoHS: Compliant | 455 |
|
$4.8400 / $8.4100 | Buy Now | |
DISTI #
211PC069S0149-B
|
TTI | Automotive Connectors 6W FEMALE HSNG GRAY 1.5MM TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 392 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.2400 | Buy Now | |
DISTI #
211PC069S0149
|
TTI | Automotive Connectors 6 way F Hybrid 1.5 2.8 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 392 Package Multiple: 392 Container: Each | Americas - 0 |
|
$1.6200 | Buy Now | |
DISTI #
211PC069S0149
|
Avnet Abacus | Conn Housing F 6 POS 3.33mm Crimp ST Cable Mount (Alt: 211PC069S0149) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
211PC069S0149
|
Avnet Abacus | Conn Housing F 6 POS 3.33mm Crimp ST Cable Mount (Alt: 211PC069S0149) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 211PC069S0149 by Aptiv PLC
Part Data Attributes for 211PC069S0149 by Aptiv PLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
compliant
|
Related Parts for 211PC069S0149
-
211PC069S8149Combination Line Connectors
-
211CL3S1160Terminals and Terminal Blocks
-
1420931Assembly Items
-
640456-5Headers and Edge Type Connectors
-
39-28-1023Power Connectors
-
ATXMEGA128A1U-C7UMicrocontrollers
-
1613324Other Circular Connectors
-
5745783-3D Type Connectors
-
XP1001000-05RTelecom and Datacom Connectors