There are no models available for this part yet.
Overview of 2119805-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2119805-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2119805-4-ND
|
DigiKey | SHEAR HOLDER, FRONT, CUT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$287.3092 / $467.1300 | Buy Now | |
DISTI #
2119805-4-ND
|
DigiKey | SHEAR HOLDER, FRONT, CUT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.5300 | Buy Now | |
DISTI #
2119805-4
|
Avnet Americas | SHEAR HOLDER, FRONT, CUT - Bulk (Alt: 2119805-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$207.6800 / $249.9200 | Buy Now | |
DISTI #
571-2119805-4
|
Mouser Electronics | Bench Top Tools SHEAR HOLDER FRONT CUT | 0 |
|
$246.3900 / $272.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$214.6400 | Buy Now | ||
DISTI #
AMP2119805-4
|
Heilind Electronics | SHEAR HOLDER, FRONT, CUT | Americas - 0 in Stock |
|
$159.1765 / $279.3651 | Buy Now | |
Onlinecomponents.com | SHEAR HOLDER, FRONT, CUT RoHS: Compliant | 6 Factory Stock |
|
$146.1200 / $255.2000 | Buy Now | ||
DISTI #
AMP2119805-4
|
Interstate Connecting Components | SHEAR HOLDER, FRONT, CUT | 0 |
|
$159.1765 / $279.3651 | Buy Now | |
Powell Electronics | SHEAR HOLDER, FRONT, CUT Min Qty: 1 | 4 |
|
$166.5200 / $270.7700 | Buy Now | ||
DISTI #
2119805-4
|
Avnet Abacus | (Alt: 2119805-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2119805-4 by TE Connectivity
Part Data Attributes for 2119805-4 by TE Connectivity
2119805-4
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
2119805-4TE ConnectivityTOOLS AND MACHINERYVS
-