Part Details for 2119784-9 by TE Connectivity
Overview of 2119784-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 2119784-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6475
|
Newark | Crimper, Insul O Premium |Amp Te Connectivity 2119784-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-2119784-9-ND
|
DigiKey | CRIMPER, INSUL O PREMIUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2119784-9-ND
|
DigiKey | CRIMPER, INSUL O PREMIUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.4100 | Buy Now |
DISTI #
2119784-9
|
Avnet Americas | CRIMPER, INSUL O PREMIUM - Bulk (Alt: 2119784-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2119784-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL O PREMIUM | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP2119784-9
|
Heilind Electronics | CRIMPER, INSUL O PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL O PREMIUM |
1 In Stock |
|
$196.5800 / $205.6200 | Buy Now |
DISTI #
79001207
|
Verical | Crimper, Insulation O Premium Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$255.5540 / $267.3060 | Buy Now |
DISTI #
2119784-9
|
TTI | Crimpers / Crimping Tools CRIMPER INSUL O PREMIUM Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$140.5800 / $187.4400 | Buy Now |
DISTI #
AMP2119784-9
|
Interstate Connecting Components | CRIMPER, INSUL O PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now |
Part Details for 2119784-9
2119784-9 CAD Models
2119784-9 Part Data Attributes
|
2119784-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2119784-9
TE Connectivity
(2119784-9) CRIMPER, INSUL O PREMIUM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |