Part Details for 2119780-6 by TE Connectivity
Overview of 2119780-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119780-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2119780-6-ND
|
DigiKey | DEPRESSOR, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$252.9820 / $372.0400 | Buy Now |
DISTI #
2119780-6-ND
|
DigiKey | DEPRESSOR, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.4800 | Buy Now |
DISTI #
2119780-6
|
Avnet Americas | DEPRESSOR, SHEAR - Bulk (Alt: 2119780-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.0304 / $196.0000 | Buy Now |
DISTI #
571-2119780-6
|
Mouser Electronics | Crimpers / Crimping Tools DEPRESSOR SHEAR | 0 |
|
$203.6200 / $215.2100 | Order Now |
DISTI #
AMP2119780-6
|
Heilind Electronics | DEPRESSOR, SHEAR | Americas - 0 in Stock |
|
$140.0000 / $222.2223 | Buy Now |
|
Onlinecomponents.com | DEPRESSOR, SHEAR | 0 |
|
$130.2400 / $200.0000 | Buy Now |
DISTI #
AMP2119780-6
|
Interstate Connecting Components | DEPRESSOR, SHEAR | 0 |
|
$140.0000 / $222.2223 | Buy Now |
DISTI #
000000000005234007
|
Sager | Crimpers / Crimping Tools DEPRESSOR SHEAR Min Qty: 1 | 0 |
|
$132.2200 / $205.8800 | Buy Now |
|
Master Electronics | DEPRESSOR, SHEAR | 0 |
|
$130.2400 / $200.0000 | Buy Now |