Part Details for 2119757-4 by TE Connectivity
Overview of 2119757-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119757-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5501
|
Newark | Depressor, Shear |Te Connectivity 2119757-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0000 / $114.2400 | Buy Now |
DISTI #
3937-2119757-4-ND
|
DigiKey | DEPRESSOR, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$121.7270 / $179.0200 | Buy Now |
DISTI #
2119757-4-ND
|
DigiKey | DEPRESSOR, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.5100 | Buy Now |
DISTI #
2119757-4
|
Avnet Americas | DEPRESSOR, SHEAR - Bulk (Alt: 2119757-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 161 Factory Stock |
|
$80.2400 / $96.5600 | Buy Now |
DISTI #
571-2119757-4
|
Mouser Electronics | Bench Top Tools DEPRESSOR SHEAR | 0 |
|
$87.8400 / $106.9300 | Order Now |
|
Future Electronics | DEPRESSOR, SHEAR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$80.1100 / $84.1200 | Buy Now |
DISTI #
AMP2119757-4
|
Heilind Electronics | DEPRESSOR, SHEAR | Americas - 0 in Stock |
|
$68.0000 / $128.3019 | Buy Now |
|
Onlinecomponents.com | DEPRESSOR, SHEAR RoHS: Compliant |
2 In Stock 161 Factory Stock |
|
$57.9800 / $105.5100 | Buy Now |
DISTI #
52639745
|
Verical | Depressor, Shear Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 2 |
|
$130.0986 | Buy Now |
DISTI #
AMP2119757-4
|
Interstate Connecting Components | DEPRESSOR, SHEAR | 0 |
|
$68.0000 / $128.3019 | Buy Now |
Part Details for 2119757-4
2119757-4 CAD Models
2119757-4 Part Data Attributes
|
2119757-4
TE Connectivity
Buy Now
|
Compare Parts:
2119757-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |